Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74AHC594D,112 | |
|---|---|
DigiKey Part Number | 1727-8323-ND |
Manufacturer | |
Manufacturer Product Number | 74AHC594D,112 |
Description | IC SHFT REG PUSH-PULL 8BIT 16-SO |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Nexperia USA Inc. | Function Serial to Parallel, Serial |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Supplier Device Package 16-SO |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC594D,118 | Nexperia USA Inc. | 0 | 1727-74AHC594D,118CT-ND | kr.2.37000 | Parametric Equivalent |
| 74AHC594D-Q100,118 | Nexperia USA Inc. | 0 | 1727-7855-1-ND | kr.2.95000 | Parametric Equivalent |
| 74HC594D,112 | Nexperia USA Inc. | 4 | 1727-2820-ND | kr.5.26000 | Parametric Equivalent |
| 74HC594D,118 | Nexperia USA Inc. | 0 | 1727-6340-1-ND | kr.3.78000 | Parametric Equivalent |
| 74HC594D-Q100,118 | Nexperia USA Inc. | 0 | 1727-74HC594D-Q100,118CT-ND | kr.4.36000 | Parametric Equivalent |







