Shift Shift Register 1 Element 8 Bit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC594D-Q100,118

DigiKey Part Number
1727-74HC594D-Q100,118TR-ND - Tape & Reel (TR)
1727-74HC594D-Q100,118CT-ND - Cut Tape (CT)
1727-74HC594D-Q100,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC594D-Q100,118
Description
IC SHFT REG PUSH-PULL 8BIT 16-SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Function
Serial to Parallel, Serial
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2V ~ 6V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Shift Register
Mounting Type
Surface Mount
Output Type
Push-Pull
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
16-SO
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.36000kr.4.36
10kr.3.09000kr.30.90
25kr.2.77160kr.69.29
100kr.2.42360kr.242.36
250kr.2.25760kr.564.40
500kr.2.15734kr.1,078.67
1.000kr.2.12133kr.2,121.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.13520kr.5,338.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.36000
Unit Price with VAT:kr.5.45000