
8886500 | |
|---|---|
DigiKey Part Number | 5385-8886500-ND |
Manufacturer | |
Manufacturer Product Number | 8886500 |
Description | TS BAYED ENCL. 800X1800X600MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door, Split Sides 31.500" L x 23.600" W (800.10mm x 599.44mm) X 70.866" (1800.00mm) |
Datasheet | Datasheet |
Category | Height 70.866" (1800.00mm) |
Mfr | Area (L x W) 743in² (4796cm²) |
Series | Design Hinged Door, Split Sides |
Packaging Retail Package | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Thickness 0.059" (1.50mm) |
Size / Dimension 31.500" L x 23.600" W (800.10mm x 599.44mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17,382.19000 | kr.17,382.19 |
| Unit Price without VAT: | kr.17,382.19000 |
|---|---|
| Unit Price with VAT: | kr.21,727.73750 |














