Cable Clamp, Conduit Gray Fastener 1.890" (48.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2592000

DigiKey Part Number
5385-2592000-ND
Manufacturer
Manufacturer Product Number
2592000
Description
CABLE CONDUIT HOLDER 48MM 1=20P
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clamp, Conduit Gray Fastener 1.890" (48.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type Attributes
Locking, Round
Manufacturer
Rittal
Opening Size
1.890" (48.00mm)
Packaging
Box
Mounting Type
Fastener
Part Status
Active
Material
Polyamide (PA), Nylon
Type
Clamp, Conduit
Color
Gray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,813.99000kr.2,813.99
10kr.2,392.40400kr.23,924.04
25kr.2,278.27280kr.56,956.82
Manufacturers Standard Package
Unit Price without VAT:kr.2,813.99000
Unit Price with VAT:kr.3,517.48750