Enclosure Metal, Steel Light Gray Hinged Door, Split Sides 47.200" L x 19.700" W (1198.88mm x 500.38mm) X 55.118" (1400.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8245500

DigiKey Part Number
5385-8245500-ND
Manufacturer
Manufacturer Product Number
8245500
Description
TS BAYED ENCL 1200X1400X500 MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Light Gray Hinged Door, Split Sides 47.200" L x 19.700" W (1198.88mm x 500.38mm) X 55.118" (1400.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
55.118" (1400.00mm)
Mfr
Area (L x W)
930in² (6000cm²)
Series
Design
Hinged Door, Split Sides
Packaging
Retail Package
Material
Part Status
Active
Color
Light Gray
Container Type
Enclosure
Thickness
0.059" (1.50mm)
Size / Dimension
47.200" L x 19.700" W (1198.88mm x 500.38mm)
Ratings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Retail Package
QuantityUnit PriceExt Price
1kr.19,340.19000kr.19,340.19
Manufacturers Standard Package
Unit Price without VAT:kr.19,340.19000
Unit Price with VAT:kr.24,175.23750