
8006500 | |
|---|---|
DigiKey Part Number | 5385-8006500-ND |
Manufacturer | |
Manufacturer Product Number | 8006500 |
Description | TS BAYED ENCL 1000X2000X600MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door, Split Sides 39.400" L x 23.600" W (1000.76mm x 599.44mm) X 78.740" (2000.00mm) |
Datasheet | Datasheet |
Category | Height 78.740" (2000.00mm) |
Mfr | Area (L x W) 930in² (6000cm²) |
Series | Design Hinged Door, Split Sides |
Packaging Box | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Thickness 0.059" (1.50mm) |
Size / Dimension 39.400" L x 23.600" W (1000.76mm x 599.44mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20,805.83000 | kr.20,805.83 |
| Unit Price without VAT: | kr.20,805.83000 |
|---|---|
| Unit Price with VAT: | kr.26,007.28750 |














