CSR2512C0R1F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Riedon products by Bourns
In Stock: 3.126
Unit Price: kr.3.67000
Datasheet

Direct


Riedon products by Bourns
In Stock: 4.223
Unit Price: kr.3.67000
Datasheet

MFR Recommended


Bourns Inc.
In Stock: 101.814
Unit Price: kr.3.54000
Datasheet
100 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Current Sense, Non-Inductive Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSR2512C0R1F

DigiKey Part Number
696-1680-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSR2512C0R1F
Description
RES 0.1 OHM 1% 3W 2512
Customer Reference
Detailed Description
100 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Current Sense, Non-Inductive Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CSR2512C0R1F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Non-Inductive
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.118" W (6.35mm x 3.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes