
CSRL3-0R1F2 | |
|---|---|
DigiKey Part Number | 696-CSRL3-0R1F2TR-ND - Tape & Reel (TR) 696-CSRL3-0R1F2CT-ND - Cut Tape (CT) 696-CSRL3-0R1F2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRL3-0R1F2 |
Description | RES 0.1 OHM 1% 3W 2512 |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense, Non-Inductive |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.035" (0.90mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRA2512-FZ-R100ELF | Bourns Inc. | 93.972 | CRA2512-FZ-R100ELFCT-ND | kr.3.49000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.33900 | kr.23.39 |
| 25 | kr.1.98840 | kr.49.71 |
| 50 | kr.1.76760 | kr.88.38 |
| 100 | kr.1.57990 | kr.157.99 |
| 250 | kr.1.37400 | kr.343.50 |
| 500 | kr.1.24492 | kr.622.46 |
| 1.000 | kr.1.13537 | kr.1,135.37 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

