
HVS2512-10MJ1 | |
|---|---|
DigiKey Part Number | 696-HVS2512-10MJ1TR-ND - Tape & Reel (TR) 696-HVS2512-10MJ1CT-ND - Cut Tape (CT) 696-HVS2512-10MJ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVS2512-10MJ1 |
Description | RES SMD 10M OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) High Voltage, Non-Magnetic Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVS2512-10MJ1 Models |
Category | Features High Voltage, Non-Magnetic |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.249" L x 0.138" W (6.30mm x 3.50mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HVC2512T1005JET | Ohmite | 3.876 | 273-HVC2512T1005JETCT-ND | kr.24.85000 | Similar |
| RC2512FK-0710ML | YAGEO | 7.130 | 13-RC2512FK-0710MLCT-ND | kr.1.97000 | Similar |
| RC2512JK-0710ML | YAGEO | 6.550 | 13-RC2512JK-0710MLCT-ND | kr.1.59000 | Similar |
| RMCF2512FT10M0 | Stackpole Electronics Inc | 25.850 | RMCF2512FT10M0CT-ND | kr.1.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.90000 | kr.27.90 |
| 10 | kr.20.82100 | kr.208.21 |
| 25 | kr.19.20760 | kr.480.19 |
| 50 | kr.18.27440 | kr.913.72 |
| 100 | kr.17.53200 | kr.1,753.20 |
| 250 | kr.16.77768 | kr.4,194.42 |
| 500 | kr.16.49034 | kr.8,245.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.15.99145 | kr.15,991.45 |
| 2.000 | kr.15.71379 | kr.31,427.58 |
| 3.000 | kr.15.57820 | kr.46,734.60 |
| Unit Price without VAT: | kr.27.90000 |
|---|---|
| Unit Price with VAT: | kr.34.87500 |

