
HVC2512T1005JET | |
|---|---|
DigiKey Part Number | 273-HVC2512T1005JETTR-ND - Tape & Reel (TR) 273-HVC2512T1005JETCT-ND - Cut Tape (CT) 273-HVC2512T1005JETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVC2512T1005JET |
Description | RES SMD 10M OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVC2512T1005JET Models |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.138" W (6.30mm x 3.50mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.85000 | kr.24.85 |
| 10 | kr.18.36700 | kr.183.67 |
| 25 | kr.16.87720 | kr.421.93 |
| 50 | kr.16.01620 | kr.800.81 |
| 100 | kr.15.33080 | kr.1,533.08 |
| 250 | kr.14.63372 | kr.3,658.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.14.22974 | kr.7,114.87 |
| 1.000 | kr.13.90793 | kr.13,907.93 |
| 1.500 | kr.13.75091 | kr.20,626.36 |
| 2.500 | kr.13.58064 | kr.33,951.60 |
| 3.500 | kr.13.48304 | kr.47,190.64 |
| Unit Price without VAT: | kr.24.85000 |
|---|---|
| Unit Price with VAT: | kr.31.06250 |

