
ASC0805-100RF1 | |
|---|---|
DigiKey Part Number | 696-ASC0805-100RF1TR-ND - Tape & Reel (TR) 696-ASC0805-100RF1CT-ND - Cut Tape (CT) 696-ASC0805-100RF1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASC0805-100RF1 |
Description | RES 100 OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ASC0805-100RF1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCA0805100RFKEA | Vishay Dale | 24.925 | 541-2221-1-ND | kr.0.76000 | Direct |
| CR0805AFX-1000EAS | Bourns Inc. | 0 | 118-CR0805AFX-1000EASTR-ND | kr.0.04503 | MFR Recommended |
| CRS0805AFX-1000ELF | Bourns Inc. | 7.218 | CRS0805AFX-1000ELFCT-ND | kr.1.52000 | Upgrade |
| AC0805FR-07100RL | YAGEO | 38.957 | YAG3689CT-ND | kr.0.63000 | Similar |
| AF0805FR-07100RL | YAGEO | 3.950 | 13-AF0805FR-07100RLCT-ND | kr.0.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 10 | kr.3.79800 | kr.37.98 |
| 25 | kr.3.27920 | kr.81.98 |
| 50 | kr.2.97980 | kr.148.99 |
| 100 | kr.2.74140 | kr.274.14 |
| 250 | kr.2.50024 | kr.625.06 |
| 500 | kr.2.36076 | kr.1,180.38 |
| 1.000 | kr.2.24975 | kr.2,249.75 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |

