
RTQ6365GQW | |
|---|---|
DigiKey Part Number | 1028-RTQ6365GQWTR-ND - Tape & Reel (TR) 1028-RTQ6365GQWCT-ND - Cut Tape (CT) 1028-RTQ6365GQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ6365GQW |
Description | IC REG BUCK ADJ 5A 10WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 10-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | RTQ6365GQW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WDFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.56000 | kr.22.56 |
| 10 | kr.16.98200 | kr.169.82 |
| 25 | kr.15.58240 | kr.389.56 |
| 100 | kr.14.04680 | kr.1,404.68 |
| 250 | kr.13.31472 | kr.3,328.68 |
| 500 | kr.12.87334 | kr.6,436.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.12.32809 | kr.18,492.13 |
| 3.000 | kr.12.06128 | kr.36,183.84 |
| 4.500 | kr.11.92769 | kr.53,674.61 |
| Unit Price without VAT: | kr.22.56000 |
|---|---|
| Unit Price with VAT: | kr.28.20000 |



