
RT6365GQW | |
|---|---|
DigiKey Part Number | 1028-RT6365GQWTR-ND - Tape & Reel (TR) 1028-RT6365GQWCT-ND - Cut Tape (CT) 1028-RT6365GQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6365GQW |
Description | IC REG BUCK ADJ 5A 10WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 10-WDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WDFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.02000 | kr.30.02 |
| 10 | kr.22.82200 | kr.228.22 |
| 25 | kr.21.02040 | kr.525.51 |
| 100 | kr.19.03840 | kr.1,903.84 |
| 250 | kr.18.09440 | kr.4,523.60 |
| 500 | kr.17.52524 | kr.8,762.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.16.82220 | kr.25,233.30 |
| 3.000 | kr.16.47820 | kr.49,434.60 |
| Unit Price without VAT: | kr.30.02000 |
|---|---|
| Unit Price with VAT: | kr.37.52500 |










