
RT9624CGQWA | |
|---|---|
DigiKey Part Number | 1028-RT9624CGQWATR-ND - Tape & Reel (TR) 1028-RT9624CGQWACT-ND - Cut Tape (CT) 1028-RT9624CGQWADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9624CGQWA |
Description | IC GATE DRVR HI/LOW SIDE 8WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting 8-WDFN-SL (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side, Low-Side | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 13.2V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 46 V | |
Rise / Fall Time (Typ) | 25ns, 12ns | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WDFN-SL (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.67000 | kr.3.67 |
| 10 | kr.2.56000 | kr.25.60 |
| 25 | kr.2.29280 | kr.57.32 |
| 100 | kr.1.99840 | kr.199.84 |
| 250 | kr.1.85708 | kr.464.27 |
| 500 | kr.1.77188 | kr.885.94 |
| 1.000 | kr.1.70191 | kr.1,701.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.62796 | kr.4,069.90 |
| Unit Price without VAT: | kr.3.67000 |
|---|---|
| Unit Price with VAT: | kr.4.58750 |



