Half-Bridge Gate Driver IC Non-Inverting 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP81146MNTBG

DigiKey Part Number
488-NCP81146MNTBGTR-ND - Tape & Reel (TR)
488-NCP81146MNTBGCT-ND - Cut Tape (CT)
488-NCP81146MNTBGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP81146MNTBG
Description
IC GATE DRVR HALF-BRIDGE 8DFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
NCP81146MNTBG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 13.2V
Logic Voltage - VIL, VIH
1V, 2V
Current - Peak Output (Source, Sink)
-
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
35 V
Rise / Fall Time (Typ)
16ns, 11ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.260
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.16000kr.3.16
10kr.2.23700kr.22.37
25kr.1.99960kr.49.99
100kr.1.73800kr.173.80
250kr.1.61288kr.403.22
500kr.1.53766kr.768.83
1.000kr.1.47566kr.1,475.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.39906kr.4,197.18
6.000kr.1.36158kr.8,169.48
9.000kr.1.34280kr.12,085.20
15.000kr.1.32200kr.19,830.00
21.000kr.1.30986kr.27,507.06
30.000kr.1.29817kr.38,945.10
Manufacturers Standard Package
Unit Price without VAT:kr.3.16000
Unit Price with VAT:kr.3.95000