
RT9026GFP | |
|---|---|
DigiKey Part Number | 1028-1010-2-ND - Tape & Reel (TR) 1028-1010-1-ND - Cut Tape (CT) 1028-1010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9026GFP |
Description | IC REG CONV DDR 1OUT 10MSOP |
Customer Reference | |
Detailed Description | - Converter, DDR Bus Termination Regulator Voltage Regulator IC 1 Output 10-MSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Applications | Converter, DDR Bus Termination Regulator | |
Voltage - Input | 3.15V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.00000 | kr.6.00 |
| 10 | kr.4.29100 | kr.42.91 |
| 25 | kr.3.87040 | kr.96.76 |
| 100 | kr.3.40520 | kr.340.52 |
| 250 | kr.3.18352 | kr.795.88 |
| 500 | kr.3.04966 | kr.1,524.83 |
| 1.000 | kr.2.93950 | kr.2,939.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.74920 | kr.6,873.00 |
| Unit Price without VAT: | kr.6.00000 |
|---|---|
| Unit Price with VAT: | kr.7.50000 |











