25 MHz ±30ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz ±30ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM8G-25.000MHZ-10-R50-B4Y-T

DigiKey Part Number
535-14414-2-ND - Tape & Reel (TR)
535-14414-1-ND - Cut Tape (CT)
535-14414-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8G-25.000MHZ-10-R50-B4Y-T
Description
CRYSTAL 25.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8G-25.000MHZ-10-R50-B4Y-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM8G-25.000MHZ-B4Y-TAbracon LLC18.726535-10297-1-NDkr.13.42000Similar
ABM8G-25.000MHZ-B4Y-T3Abracon LLC5.187535-14315-1-NDkr.10.14000Similar
ABM8N-25.0000MHZ-10-D2Y-T3Abracon LLC946535-ABM8N-25.0000MHZ-10-D2Y-T3CT-NDkr.9.65000Parametric Equivalent
7M-25.000MAAE-TTXC CORPORATION352887-2374-1-NDkr.9.65000Similar
7V-25.000MAAV-TTXC CORPORATION9.254887-1809-1-NDkr.11.62000Similar
In-Stock: 681
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.50000kr.4.50
10kr.3.89300kr.38.93
25kr.3.67960kr.91.99
50kr.3.52760kr.176.38
100kr.3.38110kr.338.11
250kr.3.19764kr.799.41
500kr.3.06526kr.1,532.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.93846kr.2,938.46
2.000kr.2.81699kr.5,633.98
3.000kr.2.74828kr.8,244.84
5.000kr.2.66413kr.13,320.65
7.000kr.2.61013kr.18,270.91
10.000kr.2.55411kr.25,541.10
12.000kr.2.52595kr.30,311.40
24.000kr.2.42175kr.58,122.00
25.000kr.2.41574kr.60,393.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.50000
Unit Price with VAT:kr.5.62500