
RT7281GSP | |
|---|---|
DigiKey Part Number | 1028-RT7281GSPTR-ND - Tape & Reel (TR) 1028-RT7281GSPCT-ND - Cut Tape (CT) 1028-RT7281GSPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7281GSP |
Description | IC REG BUCK ADJ 2A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 700kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOP-EP |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT7274GSP | Richtek USA Inc. | 458 | 1028-RT7274GSPCT-ND | kr.10.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.78000 | kr.10.78 |
| 10 | kr.7.87400 | kr.78.74 |
| 25 | kr.7.15400 | kr.178.85 |
| 100 | kr.6.36220 | kr.636.22 |
| 250 | kr.5.98520 | kr.1,496.30 |
| 500 | kr.5.75774 | kr.2,878.87 |
| 1.000 | kr.5.72312 | kr.5,723.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.03048 | kr.12,576.20 |
| 5.000 | kr.4.91784 | kr.24,589.20 |
| 7.500 | kr.4.86140 | kr.36,460.50 |
| 12.500 | kr.4.79893 | kr.59,986.63 |
| Unit Price without VAT: | kr.10.78000 |
|---|---|
| Unit Price with VAT: | kr.13.47500 |

