Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT7274GSP

DigiKey Part Number
1028-RT7274GSPTR-ND - Tape & Reel (TR)
1028-RT7274GSPCT-ND - Cut Tape (CT)
1028-RT7274GSPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT7274GSP
Description
IC REG BUCK ADJ 2A 8SOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
18V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
700kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SOP-EP
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT7281GSPRichtek USA Inc.2.3951028-RT7281GSPCT-NDkr.10.78000Parametric Equivalent
In-Stock: 458
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.43832kr.13,595.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.14000kr.10.14
10kr.7.39200kr.73.92
25kr.6.71520kr.167.88
100kr.5.96660kr.596.66
250kr.5.60964kr.1,402.41
500kr.5.39446kr.2,697.23
1.000kr.5.21738kr.5,217.38
Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.21000kr.10.21
10kr.7.46900kr.74.69
25kr.6.78120kr.169.53
100kr.6.02490kr.602.49
250kr.5.66440kr.1,416.10
500kr.5.44732kr.2,723.66
1.000kr.5.40301kr.5,403.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.10.14000
Unit Price with VAT:kr.12.67500