
RT6338AHGQUF | |
|---|---|
DigiKey Part Number | 1028-RT6338AHGQUFTR-ND - Tape & Reel (TR) 1028-RT6338AHGQUFCT-ND - Cut Tape (CT) 1028-RT6338AHGQUFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6338AHGQUF |
Description | IC REG SGL BUCK 500KHZ 23QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 1 Output Step-Down (Buck) 500kHz 23-UQFN (FC) (3x3) |
Datasheet | Datasheet |
Category | w/Supervisor No |
Manufacturer Richtek USA Inc. | w/Sequencer No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 23V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Down (Buck) | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 23-PowerUFQFN |
Frequency - Switching 500kHz | Supplier Device Package 23-UQFN (FC) (3x3) |
Voltage/Current - Output 1 Adjustable, 0.6V ~ 5.5V, 8A | Base Product Number |
w/LED Driver No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.41726 | kr.5,125.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.4.83100 | kr.48.31 |
| 25 | kr.4.36200 | kr.109.05 |
| 100 | kr.3.84580 | kr.384.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.41000 | kr.11.41 |
| 10 | kr.7.26600 | kr.72.66 |
| 25 | kr.6.16240 | kr.154.06 |
| 100 | kr.4.92170 | kr.492.17 |
| 250 | kr.4.31576 | kr.1,078.94 |
| 500 | kr.3.94512 | kr.1,972.56 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |


