
EVB_RT6338AGQUF | |
|---|---|
DigiKey Part Number | 1028-EVB_RT6338AGQUF-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RT6338AGQUF |
Description | EVAL BOARD FOR RT6338AGQUF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RT6338AGQUF - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 8A |
Manufacturer Richtek USA Inc. | Voltage - Input 4.5V ~ 23V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 500kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part RT6338AGQUF |
Voltage - Output 1.05V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.396.00000 | kr.396.00 |
| Unit Price without VAT: | kr.396.00000 |
|---|---|
| Unit Price with VAT: | kr.495.00000 |

