
RT6310BGQUF | |
|---|---|
DigiKey Part Number | 1028-RT6310BGQUFTR-ND - Tape & Reel (TR) 1028-RT6310BGQUFCT-ND - Cut Tape (CT) 1028-RT6310BGQUFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6310BGQUF |
Description | IC REG BUCK ADJ 10A 23UQFN(FC) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 500kHz 23-UQFN (FC) (3x3) |
Datasheet | Datasheet |
Category | Voltage/Current - Output 3 Fixed |
Manufacturer Richtek USA Inc. | w/LED Driver No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | w/Supervisor No |
Part Status Active | w/Sequencer Yes |
Topology Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | Voltage - Supply 4.5V ~ 23V |
Number of Outputs 2 | Operating Temperature -40°C ~ 125°C (TJ) |
Frequency - Switching 500kHz | Mounting Type Surface Mount |
Voltage/Current - Output 1 3.3V, 10A | Package / Case 23-PowerUFQFN |
Voltage/Current - Output 2 3.3V, 100mA | Supplier Device Package 23-UQFN (FC) (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.43000 | kr.8.43 |
| 10 | kr.6.13700 | kr.61.37 |
| 25 | kr.5.56160 | kr.139.04 |
| 100 | kr.4.92360 | kr.492.36 |
| 250 | kr.4.62008 | kr.1,155.02 |
| 500 | kr.4.43674 | kr.2,218.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.4.16961 | kr.6,254.41 |
| 3.000 | kr.4.05992 | kr.12,179.76 |
| 4.500 | kr.4.00501 | kr.18,022.55 |
| 7.500 | kr.3.94416 | kr.29,581.20 |
| 10.500 | kr.3.90858 | kr.41,040.09 |
| 15.000 | kr.3.87437 | kr.58,115.55 |
| Unit Price without VAT: | kr.8.43000 |
|---|---|
| Unit Price with VAT: | kr.10.53750 |


