
RT6310AGQUF | |
|---|---|
DigiKey Part Number | 1028-RT6310AGQUFTR-ND - Tape & Reel (TR) 1028-RT6310AGQUFCT-ND - Cut Tape (CT) 1028-RT6310AGQUFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6310AGQUF |
Description | IC REG BUCK PROG 10A 23UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 10A 23-PowerUFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 23-UQFN (FC) (3x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 23V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.43000 | kr.8.43 |
| 10 | kr.6.13700 | kr.61.37 |
| 25 | kr.5.56160 | kr.139.04 |
| 100 | kr.4.92360 | kr.492.36 |
| 250 | kr.4.62008 | kr.1,155.02 |
| 500 | kr.4.43674 | kr.2,218.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.4.16961 | kr.6,254.41 |
| 3.000 | kr.4.05992 | kr.12,179.76 |
| 4.500 | kr.4.00501 | kr.18,022.55 |
| 7.500 | kr.3.94416 | kr.29,581.20 |
| 10.500 | kr.3.90858 | kr.41,040.09 |
| 15.000 | kr.3.87437 | kr.58,115.55 |
| Unit Price without VAT: | kr.8.43000 |
|---|---|
| Unit Price with VAT: | kr.10.53750 |


