RT6252AHGJ6F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Richtek USA Inc.
In Stock: 46
Unit Price: kr.3.49000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.695
Unit Price: kr.2.54000
Datasheet

Similar


Diodes Incorporated
In Stock: 109.852
Unit Price: kr.1.78000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 2A SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT6252AHGJ6F

DigiKey Part Number
1028-RT6252AHGJ6FTR-ND - Tape & Reel (TR)
1028-RT6252AHGJ6FCT-ND - Cut Tape (CT)
1028-RT6252AHGJ6FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT6252AHGJ6F
Description
IC REG BUCK ADJ 2A TSOT23-6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 2A SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
17V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
7V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
580kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TSOT-23-6
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT6252BHGJ6FRichtek USA Inc.461028-RT6252BHGJ6FCT-NDkr.3.49000Parametric Equivalent
AP62150WU-7Diodes Incorporated1.69531-AP62150WU-7CT-NDkr.2.54000Similar
AP62200TWU-7Diodes Incorporated109.85231-AP62200TWU-7CT-NDkr.1.78000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.53060kr.4,591.80
6.000kr.1.49008kr.8,940.48
9.000kr.1.46978kr.13,228.02
15.000kr.1.44730kr.21,709.50
21.000kr.1.43416kr.30,117.36
30.000kr.1.42153kr.42,645.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.53060
Unit Price with VAT:kr.1.91325