
RT6252BHGJ6F | |
|---|---|
DigiKey Part Number | 1028-RT6252BHGJ6FTR-ND - Tape & Reel (TR) 1028-RT6252BHGJ6FCT-ND - Cut Tape (CT) 1028-RT6252BHGJ6FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6252BHGJ6F |
Description | IC REG BUCK ADJ 2A TSOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 580kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 (FC) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP62150WU-7 | Diodes Incorporated | 1.695 | 31-AP62150WU-7CT-ND | kr.2.54000 | Similar |
| AP62201WU-7 | Diodes Incorporated | 25.354 | 31-AP62201WU-7CT-ND | kr.2.35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.46000 | kr.24.60 |
| 25 | kr.2.20120 | kr.55.03 |
| 100 | kr.1.91530 | kr.191.53 |
| 250 | kr.1.77900 | kr.444.75 |
| 500 | kr.1.69696 | kr.848.48 |
| 1.000 | kr.1.62919 | kr.1,629.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.53060 | kr.4,591.80 |
| 6.000 | kr.1.49008 | kr.8,940.48 |
| 9.000 | kr.1.46978 | kr.13,228.02 |
| 15.000 | kr.1.44730 | kr.21,709.50 |
| 21.000 | kr.1.43416 | kr.30,117.36 |
| 30.000 | kr.1.42153 | kr.42,645.90 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |



