
RT5797AHGQW | |
|---|---|
DigiKey Part Number | RT5797AHGQWTR-ND - Tape & Reel (TR) RT5797AHGQWCT-ND - Cut Tape (CT) RT5797AHGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT5797AHGQW |
Description | IC REG BUCK ADJ 3A 8WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-WDFN (2x2) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT5797AHGQWA | Richtek USA Inc. | 993 | RT5797AHGQWACT-ND | kr.3.23000 | Parametric Equivalent |
| RT5797ALGQW | Richtek USA Inc. | 733 | RT5797ALGQWCT-ND | kr.3.17000 | Parametric Equivalent |
| RT5797BHGQW | Richtek USA Inc. | 2.474 | 1028-1450-1-ND | kr.3.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.76000 | kr.9.76 |
| 10 | kr.7.11300 | kr.71.13 |
| 25 | kr.6.45680 | kr.161.42 |
| 100 | kr.5.73260 | kr.573.26 |
| 250 | kr.5.38772 | kr.1,346.93 |
| 500 | kr.5.17990 | kr.2,589.95 |
| 1.000 | kr.5.00873 | kr.5,008.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.21376 | kr.13,034.40 |
| Unit Price without VAT: | kr.9.76000 |
|---|---|
| Unit Price with VAT: | kr.12.20000 |

