
RT5753ALGQWA | |
|---|---|
DigiKey Part Number | 1028-RT5753ALGQWATR-ND - Tape & Reel (TR) 1028-RT5753ALGQWACT-ND - Cut Tape (CT) 1028-RT5753ALGQWADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT5753ALGQWA |
Description | IC REG BUCK ADJ 3A 8WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WDFN-SL (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.84000 | kr.2.84 |
| 10 | kr.1.97400 | kr.19.74 |
| 25 | kr.1.75680 | kr.43.92 |
| 100 | kr.1.52160 | kr.152.16 |
| 250 | kr.1.40944 | kr.352.36 |
| 500 | kr.1.34198 | kr.670.99 |
| 1.000 | kr.1.28626 | kr.1,286.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.21748 | kr.3,652.44 |
| 6.000 | kr.1.18381 | kr.7,102.86 |
| 9.000 | kr.1.16696 | kr.10,502.64 |
| 15.000 | kr.1.14828 | kr.17,224.20 |
| 21.000 | kr.1.13736 | kr.23,884.56 |
| 30.000 | kr.1.12686 | kr.33,805.80 |
| Unit Price without VAT: | kr.2.84000 |
|---|---|
| Unit Price with VAT: | kr.3.55000 |


