RT5753ALGQW is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Richtek USA Inc.
In Stock: 2.518
Unit Price: kr.4.63000
Datasheet

Parametric Equivalent


Richtek USA Inc.
In Stock: 179
Unit Price: kr.3.23000
Datasheet

Parametric Equivalent


Richtek USA Inc.
In Stock: 0
Unit Price: kr.2.79000
Datasheet

Parametric Equivalent


Richtek USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Richtek USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Richtek USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT5753ALGQW

DigiKey Part Number
1028-RT5753ALGQWTR-ND - Tape & Reel (TR)
1028-RT5753ALGQWCT-ND - Cut Tape (CT)
1028-RT5753ALGQWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT5753ALGQW
Description
IC REG BUCK ADJ 3A 8WDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-WFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-WDFN (2x2)
Voltage - Input (Min)
2.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT5753AHGQWRichtek USA Inc.2.5181028-RT5753AHGQWCT-NDkr.4.63000Parametric Equivalent
RT5753AHGQWARichtek USA Inc.1791028-RT5753AHGQWACT-NDkr.3.23000Parametric Equivalent
RT5753ALGQWARichtek USA Inc.01028-RT5753ALGQWACT-NDkr.2.79000Parametric Equivalent
RT5753BHGQWRichtek USA Inc.01028-RT5753BHGQWCT-NDkr.0.00000Parametric Equivalent
RT5753BLGQWRichtek USA Inc.01028-RT5753BLGQWDKR-NDkr.0.00000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.16047kr.3,481.41
6.000kr.1.12821kr.6,769.26
9.000kr.1.11206kr.10,008.54
15.000kr.1.09416kr.16,412.40
21.000kr.1.08370kr.22,757.70
30.000kr.1.07364kr.32,209.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.1.90200kr.19.02
25kr.1.69400kr.42.35
100kr.1.46640kr.146.64
250kr.1.35776kr.339.44
500kr.1.29234kr.646.17
1.000kr.1.23839kr.1,238.39
Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.1.88300kr.18.83
25kr.1.67640kr.41.91
100kr.1.45190kr.145.19
250kr.1.34460kr.336.15
500kr.1.27980kr.639.90
1.000kr.1.22641kr.1,226.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250