RT5753ALGQW is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Richtek USA Inc.
In Stock: 3.650
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Richtek USA Inc.
In Stock: 3.281
Unit Price: kr.0.43000
Datasheet

Parametric Equivalent


Richtek USA Inc.
In Stock: 3.087
Unit Price: kr.0.38000
Datasheet

Parametric Equivalent


Richtek USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Richtek USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Richtek USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Richtek USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet
RT9041E-12GQW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT5753ALGQW

DigiKey Part Number
1028-RT5753ALGQWTR-ND - Tape & Reel (TR)
1028-RT5753ALGQWCT-ND - Cut Tape (CT)
1028-RT5753ALGQWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT5753ALGQW
Description
IC REG BUCK ADJ 3A 8WDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-WFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.77000kr.2.77
10kr.1.91600kr.19.16
25kr.1.70520kr.42.63
100kr.1.47710kr.147.71
250kr.1.36792kr.341.98
500kr.1.30200kr.651.00
1.000kr.1.24769kr.1,247.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.18061kr.3,541.83
6.000kr.1.14779kr.6,886.74
9.000kr.1.13136kr.10,182.24
15.000kr.1.11315kr.16,697.25
21.000kr.1.10250kr.23,152.50
30.000kr.1.09227kr.32,768.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.77000
Unit Price with VAT:kr.3.46250