
RT4730WSC | |
|---|---|
DigiKey Part Number | 1028-RT4730WSCTR-ND - Tape & Reel (TR) 1028-RT4730WSCCT-ND - Cut Tape (CT) 1028-RT4730WSCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT4730WSC |
Description | PMIC FOR WEARABLE AMOLED WLCSP16 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | - Converter, AMOLED Display Voltage Regulator IC 1 Output 16-WLCSP (2.34x2.34) |
Datasheet | Datasheet |
Category | Voltage - Output 2.8V ~ 4V |
Manufacturer Richtek USA Inc. | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-UFBGA, WLCSP |
Applications Converter, AMOLED Display | Supplier Device Package 16-WLCSP (2.34x2.34) |
Voltage - Input 2.9V ~ 5.2V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.83452 | kr.20,503.56 |
| Unit Price without VAT: | kr.6.83452 |
|---|---|
| Unit Price with VAT: | kr.8.54315 |


