
EVB_RT4730WSC | |
|---|---|
DigiKey Part Number | 1028-EVB_RT4730WSC-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RT4730WSC |
Description | EVAL BOARD FOR RT4730 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RT4730 - 3 Non-Isolated Outputs DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 50mA |
Manufacturer Richtek USA Inc. | Voltage - Input 2.9V ~ 5.2V |
Packaging Box | Regulator Topology Boost |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Up | Utilized IC / Part RT4730 |
Outputs and Type 3 Non-Isolated Outputs | Base Product Number |
Voltage - Output -3.3V, 3.3V, 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.396.00000 | kr.396.00 |
| Unit Price without VAT: | kr.396.00000 |
|---|---|
| Unit Price with VAT: | kr.495.00000 |


