RT2853AHGQW is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Richtek USA Inc.
In Stock: 0
Unit Price: kr.6.37119
Datasheet

Parametric Equivalent


Richtek USA Inc.
In Stock: 1.430
Unit Price: kr.10.65000
Datasheet

Parametric Equivalent


Richtek USA Inc.
In Stock: 0
Unit Price: kr.6.37119
Datasheet

Parametric Equivalent


Richtek USA Inc.
In Stock: 0
Unit Price: kr.7.88041
Datasheet

Parametric Equivalent


Richtek USA Inc.
In Stock: 23
Unit Price: kr.15.34000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.12.62000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 3A 16-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT2853AHGQW

DigiKey Part Number
1028-1362-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT2853AHGQW
Description
IC REG BUCK ADJ 3A 16WQFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 3A 16-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
18V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
7V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Discontinued at DigiKey
Frequency - Switching
650kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-WQFN (3x3)
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT2853ALGQWRichtek USA Inc.01028-1325-2-NDkr.6.37119Parametric Equivalent
RT2853BHGQWRichtek USA Inc.1.4301028-1368-1-NDkr.10.65000Parametric Equivalent
RT2853BLGQWRichtek USA Inc.01028-1326-2-NDkr.6.37119Parametric Equivalent
RT2859AHGQWRichtek USA Inc.01028-1327-2-NDkr.7.88041Parametric Equivalent
RT2859ALGQWRichtek USA Inc.231028-1328-1-NDkr.15.34000Parametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.6.37119kr.9,556.78
3.000kr.6.01078kr.18,032.34
4.500kr.5.82905kr.26,230.72
7.500kr.5.62659kr.42,199.43
10.500kr.5.54750kr.58,248.75
Manufacturers Standard Package
Unit Price without VAT:kr.6.37119
Unit Price with VAT:kr.7.96399