
RT2853BHGQW | |
|---|---|
DigiKey Part Number | 1028-1368-2-ND - Tape & Reel (TR) 1028-1368-1-ND - Cut Tape (CT) 1028-1368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT2853BHGQW |
Description | IC REG BUCK ADJ 3A 16WQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 3A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 650kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-WQFN (3x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT2859ALGQW | Richtek USA Inc. | 23 | 1028-1328-1-ND | kr.2.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.65000 | kr.10.65 |
| 10 | kr.7.82400 | kr.78.24 |
| 25 | kr.7.10600 | kr.177.65 |
| 100 | kr.6.32100 | kr.632.10 |
| 250 | kr.5.94616 | kr.1,486.54 |
| 500 | kr.5.72046 | kr.2,860.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.5.78005 | kr.8,670.08 |
| Unit Price without VAT: | kr.10.65000 |
|---|---|
| Unit Price with VAT: | kr.13.31250 |


