Parametric Equivalent

XPP535312.500000K | |
|---|---|
DigiKey Part Number | 800-XPP535312.500000KTR-ND - Tape & Reel (TR) 800-XPP535312.500000KCT-ND - Cut Tape (CT) 800-XPP535312.500000KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPP535312.500000K |
Description | XTAL OSC XO 312.5000MHZ LVPECL |
Customer Reference | |
Detailed Description | 312.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Last Time Buy | Current - Supply (Max) 110mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 8-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XFP535312.500000K | Renesas Electronics Corporation | 0 | 800-XFP535312.500000K-ND | kr.45.88892 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.14000 | kr.67.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.56.03565 | kr.56,035.65 |
| Unit Price without VAT: | kr.67.14000 |
|---|---|
| Unit Price with VAT: | kr.83.92500 |

