Image for XFP535312.500000K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XFP535312.500000K

DigiKey Part Number
800-XFP535312.500000K-ND
Manufacturer
Manufacturer Product Number
XFP535312.500000K
Description
XTAL OSC XO 312.5000MHZ LVPECL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
312.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVPECL
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppm
Packaging
Bulk
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Current - Supply (Max)
110mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
8-SMD, No Lead
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.45.88892kr.22,944.46
Manufacturers Standard Package
Unit Price without VAT:kr.45.88892
Unit Price with VAT:kr.57.36115