100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPN336100.000000I

DigiKey Part Number
800-XPN336100.000000ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPN336100.000000I
Description
CLCC 3.20X2.50X0.95 MM, 2.10MM P
Customer Reference
Detailed Description
100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
83mA
Part Status
Last Time Buy
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.039" (1.00mm)
Function
Enable/Disable
Base Product Number
Output
HCSL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
643H10005I3RCTS-Frequency Controls0643H10005I3R-NDkr.16.65761Parametric Equivalent
SIT9365AI-4B2-33E100.000000SiTime01473-SIT9365AI-4B2-33E100.000000-NDkr.99.66000Parametric Equivalent
SIT9375AE-04B1-3310-100.000000ESiTime01473-SIT9375AE-04B1-3310-100.000000ETR-NDkr.49.25812Parametric Equivalent
SIT9375AI-04B1-3310-100.000000ESiTime01473-SIT9375AI-04B1-3310-100.000000ETR-NDkr.37.89133Parametric Equivalent
SIT9386AE-4B1-33E100.000000SiTime1.2571473-SIT9386AE-4B1-33E100.000000-NDkr.157.68000Parametric Equivalent
In-Stock: 511
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 11/09/2026
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.46.36582kr.23,182.91
Manufacturers Standard Package
Unit Price without VAT:kr.46.36582
Unit Price with VAT:kr.57.95728