100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9365AI-4B2-33E100.000000

DigiKey Part Number
1473-SIT9365AI-4B2-33E100.000000-ND
Manufacturer
Manufacturer Product Number
SIT9365AI-4B2-33E100.000000
Description
OSC XO 100.0000MHZ HCSL
Customer Reference
Detailed Description
100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
89mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-PQFD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.035" (0.90mm)
Output
HCSL
Current - Supply (Disable) (Max)
58mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 5.914
Non-Cancelable/Non-Returnable
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.99.66000kr.99.66
10kr.86.62300kr.866.23
25kr.81.92560kr.2,048.14
50kr.78.54760kr.3,927.38
100kr.75.31100kr.7,531.10
250kr.71.24260kr.17,810.65
500kr.68.31528kr.34,157.64
Manufacturers Standard Package
Unit Price without VAT:kr.99.66000
Unit Price with VAT:kr.124.57500