XPL336148.500000I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.19.02000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.69.11000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.65.68000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.18.87260
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.18.59300
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.18.87260
Datasheet

Parametric Equivalent


SiTime
In Stock: 11
Unit Price: kr.65.68000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.104.36000
Datasheet
148.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPL336148.500000I

DigiKey Part Number
800-XPL336148.500000ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPL336148.500000I
Description
CLCC 3.20X2.50X0.95 MM, 2.10MM P
Customer Reference
Detailed Description
148.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
67mA
Part Status
Last Time Buy
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.039" (1.00mm)
Function
Enable/Disable
Base Product Number
Output
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XLL336148.500000IRenesas Electronics Corporation0800-XLL336148.500000ICT-NDkr.19.02000Parametric Equivalent
SIT9120AI-2B1-33E148.500000SiTime01473-SIT9120AI-2B1-33E148.500000-NDkr.69.11000Parametric Equivalent
SIT9120AI-2B2-33E148.500000SiTime01473-SIT9120AI-2B2-33E148.500000-NDkr.65.68000Parametric Equivalent
SIT9121AI-2B1-33E148.500000ESiTime01473-SIT9121AI-2B1-33E148.500000ETR-NDkr.18.87260Parametric Equivalent
SIT9121AI-2B1-33E148.500000TSiTime01473-SIT9121AI-2B1-33E148.500000TTR-NDkr.18.59300Parametric Equivalent
Last Time Buy
Last Time Buy Date: 11/09/2026
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.43.50825kr.130,524.75
Unit Price without VAT:kr.43.50825
Unit Price with VAT:kr.54.38531