Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XLL336148.500000I | |
|---|---|
DigiKey Part Number | 800-XLL336148.500000ITR-ND - Tape & Reel (TR) 800-XLL336148.500000ICT-ND - Cut Tape (CT) 800-XLL336148.500000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLL336148.500000I |
Description | XTAL OSC XO 148.5000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 100mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Base Product Number |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPL336148.500000I | Renesas Electronics Corporation | 0 | 800-XPL336148.500000ITR-ND | kr.43.50825 | Parametric Equivalent |
| SIT9120AI-2B1-33E148.500000 | SiTime | 0 | 1473-SIT9120AI-2B1-33E148.500000-ND | kr.69.11000 | Parametric Equivalent |
| SIT9120AI-2B2-33E148.500000 | SiTime | 0 | 1473-SIT9120AI-2B2-33E148.500000-ND | kr.65.68000 | Parametric Equivalent |
| SIT9121AI-2B1-33E148.500000E | SiTime | 0 | 1473-SIT9121AI-2B1-33E148.500000ETR-ND | kr.18.87260 | Parametric Equivalent |
| SIT9121AI-2B1-33E148.500000T | SiTime | 0 | 1473-SIT9121AI-2B1-33E148.500000TTR-ND | kr.18.59300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.02000 | kr.19.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.11.84284 | kr.23,685.68 |
| Unit Price without VAT: | kr.19.02000 |
|---|---|
| Unit Price with VAT: | kr.23.77500 |




