Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XLL535025.000000I | |
|---|---|
DigiKey Part Number | 800-XLL535025.000000I-ND |
Manufacturer | |
Manufacturer Product Number | XLL535025.000000I |
Description | XTAL OSC XO 25.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 100mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.203" L x 0.132" W (5.15mm x 3.35mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Base Product Number |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 511BAA25M0000BAG | Skyworks Solutions Inc. | 0 | 863-511BAA25M0000BAG-ND | kr.39.18000 | Parametric Equivalent |
| 511BAA25M0000BAGR | Skyworks Solutions Inc. | 0 | 863-511BAA25M0000BAGR-ND | kr.39.18000 | Parametric Equivalent |
| 653L2503I3T | CTS-Frequency Controls | 0 | 653L2503I3T-ND | kr.16.52521 | Parametric Equivalent |
| 653V2503I3T | CTS-Frequency Controls | 0 | 653V2503I3T-ND | kr.16.52521 | Parametric Equivalent |
| 654L2503I3T | CTS-Frequency Controls | 0 | 654L2503I3T-ND | kr.16.72771 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.21653 | kr.10,216.53 |
| Unit Price without VAT: | kr.10.21653 |
|---|---|
| Unit Price with VAT: | kr.12.77066 |







