25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AI-2C3-33E25.000000

DigiKey Part Number
1473-SIT9120AI-2C3-33E25.000000-ND
Manufacturer
Manufacturer Product Number
SIT9120AI-2C3-33E25.000000
Description
MEMS OSC XO 25.0000MHZ LVDS SMD
Customer Reference
Detailed Description
25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
55mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 20.932
Non-Cancelable/Non-Returnable
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.30.56000kr.30.56
10kr.26.56500kr.265.65
25kr.25.11920kr.627.98
50kr.24.08060kr.1,204.03
100kr.23.08520kr.2,308.52
250kr.21.83368kr.5,458.42
500kr.20.93316kr.10,466.58
1.000kr.20.07041kr.20,070.41
2.500kr.18.98584kr.47,464.60
Manufacturers Standard Package
Unit Price without VAT:kr.30.56000
Unit Price with VAT:kr.38.20000