


XLH536025.000JS4I8 | |
|---|---|
DigiKey Part Number | 800-2849-2-ND - Tape & Reel (TR) 800-2849-1-ND - Cut Tape (CT) 800-2849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLH536025.000JS4I8 |
Description | XTAL OSC XO 25.0000MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 55mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Base Product Number |
Output HCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XAH536025.000000I | Renesas Electronics Corporation | 0 | 800-XAH536025.000000ICT-ND | kr.16.42000 | Parametric Equivalent |
| XLH536025.000000I | Renesas Electronics Corporation | 876 | 631-1156-1-ND | kr.8.75000 | Parametric Equivalent |
| XLH536025.000JS4I | Renesas Electronics Corporation | 647 | 800-XLH536025.000JS4ICT-ND | kr.8.62000 | Parametric Equivalent |
| XLX536025.000000I | Renesas Electronics Corporation | 0 | 800-XLX536025.000000ITR-ND | kr.15.53000 | Parametric Equivalent |
| XUH536025.000000I | Renesas Electronics Corporation | 1.000 | 800-XUH536025.000000ICT-ND | kr.31.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.99000 | kr.16.99 |
| 10 | kr.14.75300 | kr.147.53 |
| 25 | kr.13.95040 | kr.348.76 |
| 50 | kr.13.37240 | kr.668.62 |
| 100 | kr.12.81950 | kr.1,281.95 |
| 250 | kr.12.12384 | kr.3,030.96 |
| 500 | kr.11.81396 | kr.5,906.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.58908 | kr.11,589.08 |
| 2.000 | kr.11.11117 | kr.22,222.34 |
| Unit Price without VAT: | kr.16.99000 |
|---|---|
| Unit Price with VAT: | kr.21.23750 |

