25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
IDT XU/XL Crystal Oscillators | Digi-Key Daily

XLH536025.000JS4I

DigiKey Part Number
800-XLH536025.000JS4ITR-ND - Tape & Reel (TR)
800-XLH536025.000JS4ICT-ND - Cut Tape (CT)
800-XLH536025.000JS4IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XLH536025.000JS4I
Description
XTAL OSC XO 25.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
55mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency
Height - Seated (Max)
0.047" (1.20mm)
Function
Enable/Disable
Base Product Number
Output
HCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XLH536025.000000IRenesas Electronics Corporation876631-1156-1-NDkr.8.75000Parametric Equivalent
XLH536025.000JS4I8Renesas Electronics Corporation2.450800-2849-1-NDkr.16.99000Parametric Equivalent
XUH536025.000000IRenesas Electronics Corporation1.000800-XUH536025.000000ICT-NDkr.31.95000Parametric Equivalent
In-Stock: 647
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.62000kr.8.62
10kr.7.49400kr.74.94
25kr.7.08320kr.177.08
50kr.6.79140kr.339.57
100kr.6.50990kr.650.99
250kr.6.15640kr.1,539.10
500kr.5.90178kr.2,950.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.65782kr.5,657.82
2.000kr.5.42409kr.10,848.18
3.000kr.5.29193kr.15,875.79
5.000kr.5.13013kr.25,650.65
7.000kr.5.02632kr.35,184.24
10.000kr.4.91862kr.49,186.20
Manufacturers Standard Package
Unit Price without VAT:kr.8.62000
Unit Price with VAT:kr.10.77500