Parametric Equivalent
Similar
Similar

X9317WM8IZT1 | |
|---|---|
DigiKey Part Number | X9317WM8IZT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | X9317WM8IZT1 |
Description | IC DIG POT 10K 8-MSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | X9317WM8IZT1 Models |
Category | Interface Up/Down (U/D, INC, CS) |
Manufacturer Renesas Electronics Corporation | Memory Type Non-Volatile |
Series | Voltage - Supply 5V |
Packaging Tape & Reel (TR) | Tolerance ±20% |
Part Status Active | Temperature Coefficient (Typ) ±300ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 8-MSOP |
Configuration Potentiometer | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Number of Taps 100 | Resistance - Wiper (Ohms) (Typ) 200 |
Resistance (Ohms) 10k | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| X9317WM8IZ | Renesas Electronics Corporation | 640 | X9317WM8IZ-ND | kr.68.35000 | Parametric Equivalent |
| CAT5113ZI-01-T3 | onsemi | 2.976 | 488-CAT5113ZI-01-T3CT-ND | kr.27.52000 | Similar |
| CAT5113ZI-50-T3 | onsemi | 885 | 488-CAT5113ZI-50-T3CT-ND | kr.22.25000 | Similar |
| X9317WM8I | Rochester Electronics, LLC | 572 | 2156-X9317WM8I-ND | kr.44.88714 | Parametric Equivalent |
| X9317WM8I | Rochester Electronics, LLC | 2.671 | 2156-X9317WM8I-IL-ND | kr.44.88714 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.43.41891 | kr.108,547.27 |
| Unit Price without VAT: | kr.43.41891 |
|---|---|
| Unit Price with VAT: | kr.54.27364 |




