Digital Potentiometer 50k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT5113ZI-50-T3

DigiKey Part Number
488-CAT5113ZI-50-T3TR-ND - Tape & Reel (TR)
488-CAT5113ZI-50-T3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CAT5113ZI-50-T3
Description
IC DIG POT 50K 8-MSOP
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
CAT5113ZI-50-T3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Non-Volatile
Manufacturer
onsemi
Voltage - Supply
2.5V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Tolerance
±20%
Part Status
Obsolete
Temperature Coefficient (Typ)
300ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
8-MSOP
Configuration
Potentiometer
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Number of Taps
100
Resistance - Wiper (Ohms) (Typ)
400
Resistance (Ohms)
50k
Base Product Number
Interface
Up/Down (U/D, INC, CS)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
X9317WM8IZRenesas Electronics Corporation640X9317WM8IZ-NDkr.76.97000Similar
X9317WM8IZ-2.7T1Renesas Electronics Corporation0X9317WM8IZ-2.7T1-NDkr.47.50836Similar
X9317WM8IZT1Renesas Electronics Corporation0X9317WM8IZT1-NDkr.43.41891Similar
X9317WM8ZRenesas Electronics Corporation75X9317WM8Z-NDkr.57.88000Similar
X9317WM8Z-2.7Renesas Electronics Corporation0X9317WM8Z-2.7-NDkr.40.81187Similar
In-Stock: 885
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.22.25000kr.22.25
10kr.16.74400kr.167.44
25kr.15.36800kr.384.20
100kr.13.85350kr.1,385.35
250kr.13.13168kr.3,282.92
500kr.12.69648kr.6,348.24
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.10.93650kr.32,809.50
Manufacturers Standard Package
Unit Price without VAT:kr.22.25000
Unit Price with VAT:kr.27.81250