X9313WSZ-3T1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.3.11505
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.3.14000
Datasheet
Digital Potentiometer 10k Ohm 1 Circuit 32 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X9313WSZ-3T1

DigiKey Part Number
X9313WSZ-3T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
X9313WSZ-3T1
Description
IC DIG POT 10K 8-SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 32 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
X9313WSZ-3T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Up/Down (U/D, INC, CS)
Manufacturer
Renesas Electronics Corporation
Memory Type
Non-Volatile
Series
Voltage - Supply
3V ~ 5.5V
Packaging
Tape & Reel (TR)
Tolerance
±20%
Part Status
Active
Temperature Coefficient (Typ)
±300ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
8-SOIC
Configuration
Potentiometer
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Circuits
1
Operating Temperature
0°C ~ 70°C
Number of Taps
32
Resistance - Wiper (Ohms) (Typ)
40
Resistance (Ohms)
10k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
X9313WSZ-3Renesas Electronics Corporation0X9313WSZ-3-NDkr.3.11505Parametric Equivalent
CAT5112VI-10-GT3onsemi0488-CAT5112VI-10-GT3CT-NDkr.3.14000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.23.23737kr.58,093.42
Manufacturers Standard Package
Unit Price without VAT:kr.23.23737
Unit Price with VAT:kr.29.04671