Parametric Equivalent
Similar

X9313WSZ-3 | |
|---|---|
DigiKey Part Number | X9313WSZ-3-ND |
Manufacturer | |
Manufacturer Product Number | X9313WSZ-3 |
Description | IC DIG POT 10K 8-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 32 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | X9313WSZ-3 Models |
Category | Interface Up/Down (U/D, INC, CS) |
Manufacturer Renesas Electronics Corporation | Memory Type Non-Volatile |
Series | Voltage - Supply 3V ~ 5.5V |
Packaging Tube | Tolerance ±20% |
Part Status Active | Temperature Coefficient (Typ) ±300ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 8-SOIC |
Configuration Potentiometer | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Number of Taps 32 | Resistance - Wiper (Ohms) (Typ) 40 |
Resistance (Ohms) 10k | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| X9313WSZ-3T1 | Renesas Electronics Corporation | 0 | X9313WSZ-3T1-ND | kr.23.23737 | Parametric Equivalent |
| CAT5112VI-10-GT3 | onsemi | 0 | 488-CAT5112VI-10-GT3CT-ND | kr.23.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.23.23737 | kr.27,884.84 |
| Unit Price without VAT: | kr.23.23737 |
|---|---|
| Unit Price with VAT: | kr.29.04671 |



