Similar

TW2804-FE | |
|---|---|
DigiKey Part Number | TW2804-FE-ND |
Manufacturer | |
Manufacturer Product Number | TW2804-FE |
Description | IC NTSC/PAL VIDEO DECOD 128PQF |
Customer Reference | |
Detailed Description | NTSC/PAL Video Decoder IC Security Systems 128-PQFP (14x20) |
EDA/CAD Models | TW2804-FE Models |
Category | Applications Security Systems |
Manufacturer Renesas Electronics Corporation | Mounting Type Surface Mount |
Packaging Tray | Package / Case 128-QFP |
Part Status Obsolete | Supplier Device Package 128-PQFP (14x20) |
Type NTSC/PAL Video Decoder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TVP5158PNP | Rochester Electronics, LLC | 33.426 | 2156-TVP5158PNP-ND | kr.168.90000 | Similar |


