
TVP5158PNP | |
|---|---|
DigiKey Part Number | 296-24953-ND |
Manufacturer | |
Manufacturer Product Number | TVP5158PNP |
Description | IC DECOD VIDEO PAL/NTSC 128HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTSC/PAL Video Decoder IC Security Systems 128-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TVP5158PNP Models |
Category | Voltage - Supply, Analog 1.1V, 1.8V, 3.3V |
Manufacturer Texas Instruments | Voltage - Supply, Digital 1.1V, 3.3V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 128-TQFP Exposed Pad |
Type NTSC/PAL Video Decoder | Supplier Device Package 128-HTQFP (14x14) |
Applications Security Systems | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.168.90000 | kr.168.90 |
| 10 | kr.136.01800 | kr.1,360.18 |
| 24 | kr.128.12625 | kr.3,075.03 |
| Unit Price without VAT: | kr.168.90000 |
|---|---|
| Unit Price with VAT: | kr.211.12500 |

