
R9A07G044C12GBG#AC0 | |
|---|---|
DigiKey Part Number | 559-R9A07G044C12GBG#AC0-ND |
Manufacturer | |
Manufacturer Product Number | R9A07G044C12GBG#AC0 |
Description | IC MPU RZ 200MHZ/1.2GHZ 361BGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A55, ARM® Cortex®-M33 Microprocessor IC RZ/G2LC 2 Core, 64-Bit 200MHz, 1.2GHz 361-BGA (13x13) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer Renesas Electronics Corporation | Display & Interface Controllers MIPI/CSI, MIPI/DSI |
Series | Ethernet 10/100/1000Mbps (2) |
Packaging Tray | USB USB 2.0 (2) |
Part Status Active | Voltage - I/O 1.8V, 3.3V |
Core Processor ARM® Cortex®-A55, ARM® Cortex®-M33 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Cores/Bus Width 2 Core, 64-Bit | Mounting Type Surface Mount |
Speed 200MHz, 1.2GHz | Package / Case 361-LFBGA |
Co-Processors/DSP ARM® Mali-G31 | Supplier Device Package 361-BGA (13x13) |
RAM Controllers DDR3L, DDR4 | Additional Interfaces CANbus, eMMC/SD/SDIO, I2C, SPI, UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.118.81000 | kr.118.81 |
| 10 | kr.94.51700 | kr.945.17 |
| 25 | kr.88.45080 | kr.2,211.27 |
| 119 | kr.81.11899 | kr.9,653.16 |
| 357 | kr.77.57905 | kr.27,695.72 |
| 595 | kr.76.27010 | kr.45,380.71 |
| Unit Price without VAT: | kr.118.81000 |
|---|---|
| Unit Price with VAT: | kr.148.51250 |


